- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25SGV220M10X10.5
Rubycon America
25SGV220M10X10.5
Aluminum Electrolytic - SMD - 220uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - SMD - 220uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C
Search Keywords: 25SGV220M10X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25SGV220M10X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.5 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is 25SGV220M10X10.5 RoHS compliant?
Yes, 25SGV220M10X10.5 is RoHS compliant.
What is the lead time for 25SGV220M10X10.5?
The standard lead time for 25SGV220M10X10.5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$0.2178
1,000
$0.2154
2,500
$0.2122
5,000
$0.2097
7,500
$0.2083
25,000
$0.2040
50,000 +
$0.2016
Click for Quote
Log in
to unlock special pricing