- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25SEV2200M18X16.5
25SEV2200M18X16.5
Rubycon America
Aluminum Electrolytic - SMD - 2200uF - 20% - 25VDC - 18mm dia x 16.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 2200uF - 20% - 25VDC - 18mm dia x 16.5mm - -40 to 85°C
Search Keywords: 25SEV2200M18X165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25SEV2200M18X16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.015
250
$0.908
500
$0.887
1,000
$0.868
3,000
$0.851
5,000
$0.838
8,000
$0.825
10,000 +
$0.813
Click for Quote
Log in
to unlock special pricing