- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25RX30470MCC10X16
25RX30470MCC10X16
Rubycon America
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 800mA 2000h 130°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 800mA 2000h 130°C Automotive Bulk
Search Keywords: 25RX30470MCC10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25RX30470MCC10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 130 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.548
100
$0.521
250
$0.372
500
$0.260
1,000
$0.237
3,000
$0.194
5,000
$0.176
10,000 +
$0.171
Click for Quote
Log in
to unlock special pricing