Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

25PX10000MEFC18X35.5

Aluminum Electrolytic - Radial - 10000uF - 20% - 25VDC - 18mm dia x 35.5mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 10000uF - 20% - 25VDC - 18mm dia x 35.5mm - -55 to 105°C
Search Keywords: 25PX10000MEFC18X355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 25PX10000MEFC18X35.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 10000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 35.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25PX10000MEFC18X35.5 RoHS compliant?
Yes, 25PX10000MEFC18X35.5 is RoHS compliant.
What is the lead time for 25PX10000MEFC18X35.5?
The standard lead time for 25PX10000MEFC18X35.5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.45
200
$1.36
400
$1.34
600
$1.32
1,000
$1.30
2,600
$1.26
5,000
$1.23
7,600 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!