- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25PK680MEFC10X12.5
25PK680MEFC10X12.5
Rubycon America
Aluminum Electrolytic - Radial - 680uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 680uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 85°C
Search Keywords: 25PK680MEFC10X125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25PK680MEFC10X12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1603
3,000
$0.1529
5,000
$0.1484
8,000
$0.1440
25,000
$0.1380
50,000
$0.1359
100,000 +
$0.1339
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments