- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25PK100MEFC5X11
25PK100MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 85°C
Search Keywords: 25PK100MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25PK100MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,640
Can Ship immediately
Buy all 1,640 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1640
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0474
3,000
$0.0431
6,000
$0.0426
9,000
$0.0424
12,000
$0.0421
27,000
$0.0416
51,000
$0.0411
102,000
$0.0406
150,000 +
$0.0404
Click for Quote
Log in
to unlock special pricing