- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- 25PFV220M8X10.5
25PFV220M8X10.5
Rubycon America
Aluminum Polymer - SMD - 220uF - 20% - 25VDC - 8mm dia x 10.5mm - -55 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer - SMD - 220uF - 20% - 25VDC - 8mm dia x 10.5mm - -55 to 125°C
Search Keywords: 25PFV220M8X105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25PFV220M8X10.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Equivalent Series Resistance:0.027 Ohm
-
Family:PFV
-
Lead Pitch For Radial:N/R
-
Dimension:10.5(Max) x 8mm mm
-
Leakage Current:55@2Min uA
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Lifetime:4000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Buy all 231 in-stock or the regular minimum order quantity of 500
Stock lot only:
231
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.6688
500
$0.6080
1,000
$0.4560
1,500
$0.4256
2,000 +
$0.4171
Click for Quote
Log in
to unlock special pricing