- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25NW74R7MEFC4X7
25NW74R7MEFC4X7
Rubycon America
Aluminum Electrolytic - Radial - 4.7uF - 20% - 25VDC - 4mm dia x 7mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 4.7uF - 20% - 25VDC - 4mm dia x 7mm - -40 to 85°C
Search Keywords: 25NW74R7MEFC4X7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25NW74R7MEFC4X7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.1650
250
$0.1050
500
$0.0790
1,000
$0.0630
2,500
$0.0520
5,000
$0.0469
10,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing