- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 25MU105MA23216
25MU105MA23216
Rubycon America
Polymer Multi-Layer Chip Capacitor - 1uF ±20% - 25VDC - SMD 3216
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 1uF ±20% - 25VDC - SMD 3216
Search Keywords: 25MU105MA23216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25MU105MA23216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$4.420
1,000
$2.340
1,500
$1.647
2,000 +
$1.614
Click for Quote
Log in
to unlock special pricing