- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25MS710MEFC4X7
Rubycon America
25MS710MEFC4X7
Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 4mm dia x 7mm - -40 to 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Rubycon America |
| Part No: | 25MS710MEFC4X7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Capacitance Value: | 10 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole |
| Size: | 4 x 7 mm |
| Termination Style: | Radial |
| Voltage: | 25 VDC |
-
This product is discontinued, but still in stock.