- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250USG1000MEFCSN25X45
250USG1000MEFCSN25X45
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 25mm dia x 45mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 25mm dia x 45mm - -40 to 85°C
Search Keywords: 250USG1000MEFCSN25X45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250USG1000MEFCSN25X45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25 x 45 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
43 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
4
$6.334
10
$6.018
25
$5.717
50
$5.431
100
$5.159
150
$4.901
200 +
$4.656
Click for Quote
Log in
to unlock special pricing