- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250TXW270MEFR18X35
250TXW270MEFR18X35
Rubycon America
Aluminum Electrolytic - Radial - 270uF - 20% - 250VDC - 18mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 270uF - 20% - 250VDC - 18mm dia x 35mm - -40 to 105°C
Search Keywords: 250TXW270MEFR18X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250TXW270MEFR18X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$9.007
25
$3.378
50
$2.252
100
$2.016
200
$1.876
600
$1.755
1,000 +
$1.710
Click for Quote
Log in
to unlock special pricing