- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250PK220MEFC18X35.5
250PK220MEFC18X35.5
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 250VDC - 18mm dia x 35.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 250VDC - 18mm dia x 35.5mm - -40 to 85°C
Search Keywords: 250PK220MEFC18X355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250PK220MEFC18X35.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$3.898
100
$3.703
200
$2.645
600
$1.852
1,000
$1.683
2,600
$1.382
5,000
$1.251
10,000 +
$1.218
Click for Quote
Log in
to unlock special pricing