- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG820MEFCSN30X35
250MXG820MEFCSN30X35
Rubycon America
Aluminum Electrolytic - Radial - 820uF - 20% - 250VDC - 30mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 820uF - 20% - 250VDC - 30mm dia x 35mm - -40 to 105°C
Search Keywords: 250MXG820MEFCSN30X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG820MEFCSN30X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 35 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
4
$6.919
10
$6.573
25
$4.382
50
$4.045
100
$3.756
300
$3.414
500 +
$3.328
Click for Quote
Log in
to unlock special pricing