- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG680MEFCSN30X30
250MXG680MEFCSN30X30
Rubycon America
Aluminum Electrolytic - Radial - 680uF - 20% - 250VDC - 30mm dia x 30mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 680uF - 20% - 250VDC - 30mm dia x 30mm - -40 to 105°C
Search Keywords: 250MXG680MEFCSN30X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG680MEFCSN30X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2
$15.008
25
$5.628
50
$3.752
100
$3.360
300
$3.127
500
$2.924
1,000 +
$2.850
Click for Quote
Log in
to unlock special pricing