- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG560MEFCSN30X25
250MXG560MEFCSN30X25
Rubycon America
Aluminum Electrolytic - Radial - 560uF - 20% - 250VDC - 30mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 560uF - 20% - 250VDC - 30mm dia x 25mm - -40 to 105°C
Search Keywords: 250MXG560MEFCSN30X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG560MEFCSN30X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$2.27
300
$2.19
500
$2.17
1,000
$2.13
2,500
$2.10
5,000
$2.07
7,500
$2.06
10,000 +
$2.05
Click for Quote
Log in
to unlock special pricing