- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG470MEFCSN25X30
Rubycon America
250MXG470MEFCSN25X30
Aluminum Electrolytic - Radial - 470uF - 20% - 250VDC - 25mm dia x 30mm - -40 to 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG470MEFCSN25X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25 x 30 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC