- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG390MEFCSN25X25
250MXG390MEFCSN25X25
Rubycon America
Aluminum Electrolytic - Radial - 390uF - 20% - 250VDC - 25mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 390uF - 20% - 250VDC - 25mm dia x 25mm - -40 to 105°C
Search Keywords: 250MXG390MEFCSN25X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG390MEFCSN25X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25 x 25 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$10.695
25
$4.011
50
$2.674
100
$2.394
200
$2.228
600
$2.084
1,000 +
$2.031
Click for Quote
Log in
to unlock special pricing