- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG1000MEFCSN35X35
250MXG1000MEFCSN35X35
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 35mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 35mm dia x 35mm - -40 to 105°C
Search Keywords: 250MXG1000MEFCSN35X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG1000MEFCSN35X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$4.41
25
$4.22
100
$4.05
300
$3.92
500
$3.86
1,000
$3.77
2,500 +
$3.66
Click for Quote
Log in
to unlock special pricing