- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250MXG1000MEFCSN30X40
250MXG1000MEFCSN30X40
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 30mm dia x 40mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 250VDC - 30mm dia x 40mm - -40 to 105°C
Search Keywords: 250MXG1000MEFCSN30X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250MXG1000MEFCSN30X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
4
$7.22
10
$7.06
25
$5.28
50
$5.05
100
$4.62
300
$4.37
500 +
$4.29
Click for Quote
Log in
to unlock special pricing