- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250BXW150MEFR16X25
250BXW150MEFR16X25
Rubycon America
Aluminum Electrolytic - Radial - 150uF - 20% - 250VDC - 16mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 150uF - 20% - 250VDC - 16mm dia x 25mm - -40 to 105°C
Search Keywords: 250BXW150MEFR16X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250BXW150MEFR16X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.687
100
$2.553
400
$1.823
800
$1.276
1,200
$1.160
2,800
$0.953
5,200
$0.862
10,000 +
$0.840
Click for Quote
Log in
to unlock special pricing