- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250BXC47MEFC12.5X20
250BXC47MEFC12.5X20
Rubycon America
Aluminum Electrolytic - Radial - 47uF - 20% - 250VDC - 12.5mm dia x 20mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 47uF - 20% - 250VDC - 12.5mm dia x 20mm - -25 to 105°C
Search Keywords: 250BXC47MEFC125X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250BXC47MEFC12.5X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
20
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
20
$0.7356
100
$0.5965
250
$0.5950
500
$0.4854
1,000
$0.4464
3,000
$0.4410
5,000
$0.4399
10,000 +
$0.4388
Click for Quote
Log in
to unlock special pricing