Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

250BXC22MEFC10X20

Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 20mm - -25 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 22uF - 20% - 250VDC - 10mm dia x 20mm - -25 to 105°C
Search Keywords: 250BXC22MEFC10X20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 250BXC22MEFC10X20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 250BXC22MEFC10X20 RoHS compliant?
Yes, 250BXC22MEFC10X20 is RoHS compliant.
What is the lead time for 250BXC22MEFC10X20?
The standard lead time for 250BXC22MEFC10X20 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in Buy all 800 in-stock or the regular minimum order quantity of 1000
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2410
1,000
$0.2191
3,000
$0.2152
5,000
$0.2133
8,000
$0.2117
10,000
$0.2109
25,000
$0.2076
50,000 +
$0.2051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!