- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250BXC150MEFC18X25
250BXC150MEFC18X25
Rubycon America
Aluminum Electrolytic - Radial - 150uF - 20% - 250VDC - 18mm dia x 25mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 150uF - 20% - 250VDC - 18mm dia x 25mm - -25 to 105°C
Search Keywords: 250BXC150MEFC18X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250BXC150MEFC18X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$3.170
100
$3.011
250
$2.151
500
$1.506
1,000
$1.369
2,500
$1.124
5,000
$1.017
10,000 +
$0.991
Click for Quote
Log in
to unlock special pricing