- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250BXC120MEFC18X20
250BXC120MEFC18X20
Rubycon America
Aluminum Electrolytic - Radial - 120uF - 20% - 250VDC - 18mm dia x 20mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 120uF - 20% - 250VDC - 18mm dia x 20mm - -25 to 105°C
Search Keywords: 250BXC120MEFC18X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250BXC120MEFC18X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.311
100
$3.146
250
$2.247
500
$1.573
1,000
$1.430
2,500
$1.174
5,000
$1.063
10,000 +
$1.035
Click for Quote
Log in
to unlock special pricing