- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 220TXW330MEFR18X35
220TXW330MEFR18X35
Rubycon America
Aluminum Electrolytic - Radial - 330uF - 20% - 220VDC - 18mm dia x 35mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 330uF - 20% - 220VDC - 18mm dia x 35mm - -40 to 105°C
Search Keywords: 220TXW330MEFR18X35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:220TXW330MEFR18X35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35 mm
-
Termination Style:Radial
-
Voltage:220 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4
$7.033
25
$2.638
50
$1.758
100
$1.575
200
$1.465
600
$1.370
1,000 +
$1.335
Click for Quote
Log in
to unlock special pricing