- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200PX220MEFC16X35.5
200PX220MEFC16X35.5
Rubycon America
Aluminum Electrolytic - Radial - 220uF - 20% - 200VDC - 16mm dia x 35.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 200VDC - 16mm dia x 35.5mm - -40 to 105°C
Search Keywords: 200PX220MEFC16X355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200PX220MEFC16X35.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$3.065
100
$2.912
200
$2.080
600
$1.456
1,000
$1.324
2,600
$1.087
5,000
$0.984
10,000 +
$0.958
Click for Quote
Log in
to unlock special pricing