Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

200MXG470MEFCSN22X30

Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 22mm dia x 30mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 22mm dia x 30mm - -40 to 105°C
Search Keywords: 200MXG470MEFCSN22X30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 200MXG470MEFCSN22X30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 22 x 30 mm
Termination Style: Snap-In
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 200MXG470MEFCSN22X30 RoHS compliant?
Yes, 200MXG470MEFCSN22X30 is RoHS compliant.
What is the lead time for 200MXG470MEFCSN22X30?
The standard lead time for 200MXG470MEFCSN22X30 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Ships today, if you order in
Minimum Order Quantity:
10
43 Weeks can ship 9/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.73
200
$1.51
400
$1.49
600
$1.48
1,000
$1.45
2,600
$1.43
5,000
$1.42
7,600 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!