Image is representational - see mfr. specs

200MXG1500MEFCSN30X45

Rubycon America

Aluminum Electrolytic - Radial - 1500uF - 20% - 200VDC - 30mm dia x 45mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 1500uF - 20% - 200VDC - 30mm dia x 45mm - -40 to 105°C
Search Keywords: 200MXG1500MEFCSN30X45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    200MXG1500MEFCSN30X45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 45 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
34 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
3
$10.871
10
$10.327
25
$6.885
50
$6.355
100
$5.901
300
$5.365
500 +
$5.229
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!