Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

200MXG1000MEFCSN30X30

Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 30mm dia x 30mm - -40 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 30mm dia x 30mm - -40 to 105°C
Search Keywords: 200MXG1000MEFCSN30X30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 200MXG1000MEFCSN30X30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 30 x 30 mm
Termination Style: Snap-In
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 200MXG1000MEFCSN30X30 RoHS compliant?
Yes, 200MXG1000MEFCSN30X30 is RoHS compliant.
What is the lead time for 200MXG1000MEFCSN30X30?
The standard lead time for 200MXG1000MEFCSN30X30 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.66
50
$3.27
100
$3.20
300
$3.13
500
$3.07
1,000
$3.03
2,500
$2.99
5,000 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!