- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200BXW270MEFR18X25
Rubycon America
200BXW270MEFR18X25
Aluminum Electrolytic - Radial - 270uF - 20% - 200VDC - 18mm dia x 25mm - -40 to 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200BXW270MEFR18X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:200 VDC