- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200BXW180MEFR18X20
200BXW180MEFR18X20
Rubycon America
Aluminum Electrolytic - Radial - 180uF - 20% - 200VDC - 18mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 180uF - 20% - 200VDC - 18mm dia x 20mm - -40 to 105°C
Search Keywords: 200BXW180MEFR18X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200BXW180MEFR18X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.754
100
$2.616
400
$1.869
800
$1.308
1,200
$1.189
2,800
$0.976
5,200
$0.884
10,000 +
$0.861
Click for Quote
Log in
to unlock special pricing