Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

16ZLS1500MEFC10X20

Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C
Search Keywords: 16ZLS1500MEFC10X20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    16ZLS1500MEFC10X20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 16ZLS1500MEFC10X20 RoHS compliant?
Yes, 16ZLS1500MEFC10X20 is RoHS compliant.
What is the lead time for 16ZLS1500MEFC10X20?
The standard lead time for 16ZLS1500MEFC10X20 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.563
100
$0.534
250
$0.382
500
$0.267
1,000
$0.243
3,000
$0.199
5,000
$0.181
10,000 +
$0.176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!