- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16ZLJ470MTA8X11.5
Rubycon America
16ZLJ470MTA8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 1200mA 9000h 105A°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 1200mA 9000h 105A°C Ammo
Search Keywords: 16ZLJ470MTA8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16ZLJ470MTA8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC
Product Guides
+
Frequently Asked Questions
Is 16ZLJ470MTA8X11.5 RoHS compliant?
Yes, 16ZLJ470MTA8X11.5 is RoHS compliant.
What is the lead time for 16ZLJ470MTA8X11.5?
The standard lead time for 16ZLJ470MTA8X11.5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 11/11/26
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.1283
3,000
$0.1237
5,000
$0.1216
8,000
$0.1196
25,000
$0.1149
50,000
$0.1120
100,000
$0.1092
150,000 +
$0.1085
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT