- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16ZLH1000MEFC8X20
Rubycon America
16ZLH1000MEFC8X20
Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 8mm dia x 20mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 8mm dia x 20mm - -40 to 105°C
Search Keywords: 16ZLH1000MEFC8X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16ZLH1000MEFC8X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is 16ZLH1000MEFC8X20 RoHS compliant?
Yes, 16ZLH1000MEFC8X20 is RoHS compliant.
What is the lead time for 16ZLH1000MEFC8X20?
The standard lead time for 16ZLH1000MEFC8X20 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 11/25/26
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.2043
3,000
$0.2010
5,000
$0.2000
8,000
$0.1995
25,000
$0.1990
50,000
$0.1985
100,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT