- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16ZL680MEFC10X16
16ZL680MEFC10X16
Rubycon America
Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/01/2026
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 10mm dia x 16mm - -40 to 105°C
Search Keywords: 16ZL680MEFC10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16ZL680MEFC10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
End of Life: Final orders must be placed by 06/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/24/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2215
3,000
$0.2119
5,000
$0.2087
8,000
$0.2003
10,000
$0.1973
25,000
$0.1924
50,000 +
$0.1895
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT