- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16ZL1500MEFC12.5X20
16ZL1500MEFC12.5X20
Rubycon America
Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 12.5mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 12.5mm dia x 20mm - -40 to 105°C
Search Keywords: 16ZL1500MEFC125X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16ZL1500MEFC12.5X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
30
$0.872
100
$0.829
250
$0.592
500
$0.414
1,000
$0.377
3,000
$0.309
5,000
$0.280
10,000 +
$0.273
Click for Quote
Log in
to unlock special pricing