- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16YXH470MEFC10X12.5
16YXH470MEFC10X12.5
Rubycon America
Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C
Search Keywords: 16YXH470MEFC10X125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16YXH470MEFC10X12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.129
2,000
$0.122
4,000
$0.116
8,000 +
$0.111
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments