- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16YXF1000MEFC10X20
16YXF1000MEFC10X20
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C
Search Keywords: 16YXF1000MEFC10X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16YXF1000MEFC10X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Buy all 140 in-stock or the regular minimum order quantity of 1000
Stock lot only:
140
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1492
1,000
$0.1356
3,000
$0.1326
5,000
$0.1317
8,000
$0.1308
25,000
$0.1266
50,000
$0.1263
100,000 +
$0.1258
Click for Quote
Log in
to unlock special pricing