- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16TZV47M5X6.1
16TZV47M5X6.1
Rubycon America
Aluminum Electrolytic - SMD - 47uF - 20% - 16VDC - 5mm dia x 6.1mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 47uF - 20% - 16VDC - 5mm dia x 6.1mm - -55 to 105°C
Search Keywords: 16TZV47M5X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16TZV47M5X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 6.1 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1205
3,000
$0.1089
5,000
$0.1007
8,000
$0.0973
25,000
$0.0951
50,000
$0.0949
100,000
$0.0946
150,000 +
$0.0944
Click for Quote
Log in
to unlock special pricing