Image is representational - see mfr. specs

16TZV100M6.3X6.1

Rubycon America

Aluminum Electrolytic - SMD - 100uF - 20% - 16VDC - 6.3mm dia x 6.1mm - -55 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - SMD - 100uF - 20% - 16VDC - 6.3mm dia x 6.1mm - -55 to 105°C
Search Keywords: 16TZV100M63X61
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    16TZV100M6.3X6.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 6.1 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,970
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1112
3,000
$0.1092
5,000
$0.1083
8,000
$0.1074
25,000
$0.1054
50,000
$0.1041
100,000
$0.1029
150,000 +
$0.1026
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!