- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16TRV1800M12.5X16
16TRV1800M12.5X16
Rubycon America
Aluminum Electrolytic - SMD - 1800uF - 20% - 16VDC - 12.5mm dia x 16mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1800uF - 20% - 16VDC - 12.5mm dia x 16mm - -40 to 105°C
Search Keywords: 16TRV1800M125X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16TRV1800M12.5X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1350 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
338
$1.072
675
$0.805
1,013
$0.751
1,350 +
$0.736
Click for Quote
Log in
to unlock special pricing