Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

16TKV220M6.3X8

Aluminum Electrolytic - SMD - 220uF - 20% - 16VDC - 6.3mm dia x 8mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 220uF - 20% - 16VDC - 6.3mm dia x 8mm - -55 to 105°C
Search Keywords: 16TKV220M63X8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    16TKV220M6.3X8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Capacitance Value:
    2202179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    6.3 x 8 mm
  • Termination Style:
    N/R
  • Voltage:
    162205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 16TKV220M6.3X8 RoHS compliant?
Yes, 16TKV220M6.3X8 is RoHS compliant.
What is the lead time for 16TKV220M6.3X8?
The standard lead time for 16TKV220M6.3X8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,040
Can Ship immediately
On Order:
4,500   can ship 12/30/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1125
30 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6233
250
$0.4987
500
$0.4400
1,125
$0.4156
2,250
$0.4065
3,375
$0.3937
4,500 +
$0.3927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!