- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16TGV820M12.5X13.5
16TGV820M12.5X13.5
Rubycon America
Aluminum Electrolytic - SMD - 820uF - 20% - 16VDC - 12.5mm dia x 13.5mm - -40 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 820uF - 20% - 16VDC - 12.5mm dia x 13.5mm - -40 to 125°C
Search Keywords: 16TGV820M125X135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16TGV820M12.5X13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.7315
50
$0.6650
250
$0.5950
500
$0.5940
1,800
$0.5650
3,600
$0.5580
5,400
$0.5510
9,000
$0.5490
16,200 +
$0.5470
Click for Quote
Log in
to unlock special pricing