- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16TGV2200M16X21.5
16TGV2200M16X21.5
Rubycon America
Aluminum Electrolytic - SMD - 2200uF - 20% - 16VDC - 16mm dia x 21.5mm - -40 to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 2200uF - 20% - 16VDC - 16mm dia x 21.5mm - -40 to 125°C
Search Keywords: 16TGV2200M16X215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16TGV2200M16X21.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 21.5 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
150
$1.743
300
$1.307
450
$1.220
600 +
$1.196
Click for Quote
Log in
to unlock special pricing