- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16SLV22M5X6.1
16SLV22M5X6.1
Rubycon America
Aluminum Electrolytic - SMD - 22uF - 20% - 16VDC - 5mm dia x 6.1mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 22uF - 20% - 16VDC - 5mm dia x 6.1mm - -40 to 105°C
Search Keywords: 16SLV22M5X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16SLV22M5X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 6.1 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.108
2,500
$0.106
5,000
$0.104
7,500
$0.102
25,000
$0.099
50,000
$0.097
100,000
$0.096
150,000 +
$0.094
Click for Quote
Log in
to unlock special pricing