- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16SEV3300M18X16.5
16SEV3300M18X16.5
Rubycon America
Aluminum Electrolytic - SMD - 3300uF - 20% - 16VDC - 18mm dia x 16.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 3300uF - 20% - 16VDC - 18mm dia x 16.5mm - -40 to 85°C
Search Keywords: 16SEV3300M18X165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16SEV3300M18X16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.013
250
$0.906
500
$0.886
1,000
$0.867
3,000
$0.849
5,000
$0.837
8,000
$0.824
10,000 +
$0.812
Click for Quote
Log in
to unlock special pricing