- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16SEV1000M12.5X13.5
16SEV1000M12.5X13.5
Rubycon America
Aluminum Electrolytic - SMD - 1000uF - 20% - 16VDC - 12.5mm dia x 13.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1000uF - 20% - 16VDC - 12.5mm dia x 13.5mm - -40 to 85°C
Search Keywords: 16SEV1000M125X135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16SEV1000M12.5X13.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
450
$0.762
900
$0.571
1,350
$0.533
1,800 +
$0.522
Click for Quote
Log in
to unlock special pricing