Image is representational - see mfr. specs

16PX10000MEFC16X31.5

Rubycon America

Aluminum Electrolytic - Radial - 10000uF - 20% - 16VDC - 16mm dia x 31.5mm - -55 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 10000uF - 20% - 16VDC - 16mm dia x 31.5mm - -55 to 105°C
Search Keywords: 16PX10000MEFC16X315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    16PX10000MEFC16X31.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    10000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 31.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.462
50
$1.224
100
$1.218
250
$1.161
500
$1.104
750
$1.068
1,000 +
$0.934
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!