- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16NSEV10MHP35X5.5
16NSEV10MHP35X5.5
Rubycon America
NSEV 10uF 16V 20% 5x5 RoHSconf
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NSEV 10uF 16V 20% 5x5 RoHSconf
Search Keywords: 16NSEV10MHP35X55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16NSEV10MHP35X5.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
Minimum Order Quantity:
3000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0227
30,000
$0.0218
62,000
$0.0209
160,000
$0.0201
497,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing